EX355 | Extech

TRMS digital multimeter EX355, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 6 nF to 60 mF, CAT III 600 V

Order No.: 22K0829
EAN: 4099891456337
MPN:
EX355
Series: EX
EX355 Extech Multimeters
Image may differ
Unit Price (€ / pc.)
120.3090 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
120.31 € *
Price list
Quantity
Price per unit*
1 pcs.
120.3090 €
5 pcs.
108.2781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multifunction Multimeter, EX355, extech

The EX355 is a professional DMM loaded with advanced features and functions. Low Impedance (LoZ) mode eliminates false readings caused by ghost voltages. Low Pass Filter (LPF)attenuates high frequencies to reduce noise for accurate readings. True RMS provides accurate readings when measuring distorted or noisy waveforms. Built-in Non-Contact AC Voltage Detector quickly checks for the presence of AC Voltage before testing. Features a 6000 count LCD display, data hold, min-max, relative mode, capacitance zero, auto power off, continuity and diode test. This meter will measure AC/DC voltage to 600 V and AC/DC current to 10 amps. Complete with test leads, general purpose bead wire temperature probe, manual and two AA batteries.

Features

  • True RMS value for accurate AC measurements
  • Backlit LCD display with 6000 counters
  • Low impedance (LoZ) prevents incorrect measurements caused by ghost voltages
  • Low pass filter (LPF) for accurate measurements of variable frequency control signals
  • Built-in non-contact voltage detector (NCV) with LED display
  • The functions include: NCV, AC/DC voltage, AC/DC current, resistance, capacitance, frequency, type K temperature, duty cycle, diode test, continuity
  • Data storage, min/max/max-min, automatic switch-off
  • Relative Mode for Capacitance Zero and Offset Adjustment
  • Complete with test leads, two AAA batteries and universal bead wire temperature sensor
Technical specifications
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 6 nF bis 60 mF
max. resistance range 60 MΩ
Surge voltage category CAT III 600 V
Display Digits 60000
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes