EX410A | Extech

TRMS digital multimeter EX410A, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT III 600 V

Order No.: 22K0837
EAN: 4099891456405
MPN:
EX410A
Series: EX400A
EX410A Extech Multimeters
Image may differ
Unit Price (€ / pc.)
66.8304 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
66.83 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8304 €
5 pcs.
62.8201 €
15 pcs.
60.4163 €
50 pcs.
57.7388 €
150 pcs.
55.3350 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multimeter, EX410A, extech

Compact and powerful, the Extech EX410A Eight-Function True RMS Professional MultiMeter provides the versatility of multiple meters in one convenient device. The EX410A measures AC/DC voltage and current, resistance, diode, and temperance. A large, backlit display and 1-inch high digits allow for easy reading, while the ergonomically designed housing offers comfortable, one-handed operation. Comes with Multimeter, CAT III test leads, stand, hanging strap, holster with built-in test lead storage, Type K bead wire temperature probe, and battery.

Features

  • Averaging DMM with 8 functions and 0.5% basic accuracy
  • AC/DC Voltage & Current, Resistance, Temperature, Diode/Continuity
  • Input fuse protection and mis-connection warning
  • 10A max Current
  • Type K temperature measurements
  • Data hold, Relative, Auto power off
  • Large-digit backlit LCD
  • Complete with CAT III test leads, tilt stand, protective holster, velcro hanging strap, Type K bead wire temp probe and 9V battery
Technical specifications
Display Digits 2000
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 20 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes