EX503 | Extech

TRMS digital multimeter EX503, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 pF to 100 μF, CAT IV 600 V

Order No.: 22K0841
EAN: 4099891456436
MPN:
EX503
Series: EX
Extech
EX503 Extech Multimeters
Image may differ
Unit Price (€ / pc.)
120.3090 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
120.31 € *
Price list
Quantity
Price per unit*
1 pcs.
120.3090 €
5 pcs.
108.2781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multimeter, EX503, extech

The EX503 offers an array of must-have multimeter measurements including capacitance, frequency (dual sensitivity for electrical and electronic applications), diode test and continuity. Other features include Data Hold and Relative Hold, and manual- or auto-ranging modes. The latter automatically adjusts the measurement range based on the detected source such as electrical components and electronic equipment. The meter features 0.5 percent accuracy and a CAT IV-600-volt safety rating, protecting users even on outdoor wiring. Includes EX503 heavy-duty digital multimeter, double-molded test leads, magnetic hanging strap, 9-volt battery, carrying case, and user manual.

Features

  • Averaging DMM with 10 functions and 0.5% basic accuracy
  • AC/DC Voltage & Current, Resistance, Capacitance, Frequency, Duty Cycle, Diode/Continuity
  • Dual sensitivity frequency functions (electrical/electronic)
  • 1000V input protection on all functions
  • 10A max Current
  • Data hold, Relative, Auto power off
  • 4,000 count large backlit LCD
  • Double molded housing for waterproof protection
  • Complete with double molded test leads, magnetic hanging strap, carrying case and 9V battery
Technical specifications
Display Digits 4000
Version digital multimeter
TRMS possible Yes
Capacity range 10 pF to 100 μF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT IV 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes