382100 | Extech

Power analyzer, Extech 382100

Order No.: 22K0799
EAN: 4099891473181
MPN:
382100
382100 Extech Power Analysers
Image may differ
Unit Price (€ / pc.)
2,674.0014 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,674.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2,674.0014 €
5 pcs.
2,406.5965 €
*incl. VAT plus shipping costs
**Subject to prior sale

3-Phase Power Analyzer/Datalogger, 382100, extech

The 382100 is a 3-Phase Power Analyzer/Datalogger that saves data (up to 30,000 sets of measurements) on an SD card in Excel format for easy transfer to your PC. It provides a full system analysis with up to 35 parameters including: V (phase-to-phase), V (phase-to-ground) - A (phase-to-ground), KW / KVA / KVAR / PF (phase), KW / KVA / KVAR / PF (system), KWH / KVAH / KVARH / PFH (system), and Phase Angle. Readings are displayed on a large, dot matrix, sun-readable, backlit LCD. Comes with three current clamps, four voltage leads with alligator clips, eight AA batteries, SD memory card, Universal AC adapter (100 to 240V), case, and user manual.

Features

  • Single phase, 3-phase/3-wire or 3-phase/4-wire systems
  • Large backlighting LCD displays 35 parameters simultaneously (MW, kVAR, MVA, PF plus the voltage and current of the 3 phases)
  • Displays Active Power (kW), Apparent Power (kVA), Reactive Power (kVAR) and Power Factor
  • Current measurements to 1200A and Voltage measurements to 600V
  • MWH, MVAh, MVARh energy measurements
  • Adjustable CT ratio (1 to 600) and PT ratio (1 to 1000)
  • Automatically logs up to 30,000 sets of measurements with 2GB SD memory card
  • User-programmable sampling time from 2 to 7200 seconds
Technical specifications
Version Wirk-, Schein-, Blindleistung, Phasenwinkel und Leistungsfaktor
Batteries AA
Product type Leistungsanalysator
Voltage 600 V
Audio Signal No
Logistics
Country of origin TW
Customs tariff number 90302000
Compliance
RoHS conform Yes
SVHC free Yes