PQ3350-3 | Extech

Power and harmonic analyzer, Extech PQ3350-3

Order No.: 22K0804
EAN: 4099891473204
MPN:
PQ3350-3
Series: PQ
Extech
PQ3350-3 Extech Power Analysers
Image may differ
Unit Price (€ / pc.)
4,974.7712 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,974.77 € *
Price list
Quantity
Price per unit*
1 pcs.
4,974.7712 €
5 pcs.
4,477.2917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power Quality Meter, PQ3350-3, extech

Power measurements and analysis + datalogging of single and 3-phase/3-wire or 3-phase/4-wire systems (up to 52,428 single phase readings or 17,476 3-phase readings). Large backlighting LCD displays up to 35 parameters in one screen. Clamp-on True RMS power measurements with on-screen Harmonics display. Simultaneous display of Harmonics and Waveform. Display of Waveform with Peak Values (1024 samples/period). Analysis of Total Harmonic Distortion (THD-F). Maximum Demand (MDkW, MW, kVA, MVA) with programmable period. Adjustable CT ratio (1 to 600) and VT ratio (1 to 3000). Graphic Phase diagram with 3-Phase system parameters. 3-phase Voltage or Current Unbalanced Ratio (VUR, VIR) and Unbalanced Factor (d0%, d2%). Calculated Unbalanced Current through Neutral Line (In). Capture 28 Transient events (including Dip, Swell and Outage) with programmable threshold (%). Optically isolated USB interface with software to download Waveforms, Power Parameters and Harmonics. Includes 4 voltage leads with alligator clips and retractable plunger clips, 8 AA batteries, universal AC adaptor, software, USB interface cable, and case. Current Probes sold separately.

Features

  • For single and 3-phase/3-wire or 3-phase/4-wire systems
  • Datalog up to 52,428 single phase readings or 17,476 3-phase readings
  • Large backlighting LCD displays up to 35 parameters in one screen
  • Simultaneous display of Harmonics and Waveform
  • Current Probes sold separately
Technical specifications
Ausführung Leistungsanalysator
Batterie AA
Steckverbinder USB
Tonsignal No
Logistics
Ursprungsland CN
Zolltarifnummer 90302000
Compliance
RoHS konform Yes
SVHC frei Yes