PRT200 | Extech

Rotating field tester, Extech PRT200

Order No.: 22K0972
EAN: 4099891473303
MPN:
PRT200
PRT200 Extech Power Analysers
Image may differ
Unit Price (€ / pc.)
240.7132 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
240.71 € *
Price list
Quantity
Price per unit*
1 pcs.
240.7132 €
5 pcs.
216.6395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-contact phase sequence tester, PRT200, extech

The PRT200 is a non-contact phase sequence tester that tests up to 1000 VAC with visual/audible indication. The tester has a 45 to 65Hz frequency range, features adjustable Hi/Lo LED brightness switch for making measurements in dimly lit areas or sunlight, low battery warning and fully insulated alligator clips with wide jaws. The product has a CAT IV 600 Volt safety rating and is complete with a year warranty, three built-in 30 in. test leads with large color-coded alligator clips, 4 AA batteries, and a pouch case.

Features

  • 75 to 1000VAC input voltage with 45 to 65Hz frequency range
  • LEDs show the phase orientation (clockwise or counterclockwise) and whether each phase is live
  • Beeper sounds intermittently when the correct phase is detected and continuously when the phase is reversed
  • Durable housing with magnet on the back for mounting on an AC distribution panel for easy measurements
  • Adjustable Hi/Lo LED brightness switch to perform measurements in low-light areas or in sunlight
  • Fully insulated crocodile clips with wide jaws
  • Low battery warning
  • Complete with three built-in 30-inch test leads with large, color-coded alligator clips, four AA batteries and a case
Technical specifications
Product type Drehfeld-Tester
Audio Signal No
Logistics
Country of origin TW
Customs tariff number 90318080
Compliance
RoHS conform Yes
SVHC free Yes