461955 | Extech
Inductive sensor, Surface mounting, 24 V (DC), 461955
Order No.: 22K0797
EAN: 4099889446975
MPN:
461955
Unit Price (€ / pc.)
63.3199 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.32 € *
Price list
Quantity
Price per unit*
1 pcs.
63.3199 €
5 pcs.
56.9891 €
*incl. VAT plus shipping costs
**Subject to prior sale
Proximity Sensor, 461955, extech
The Extech 461955 is a Proximity Sensor for use with the 461950 panel mount tachometer. 461955 features a 0.1 inch target distance and a range of up to 36,000rpm (600Hz). Product comes complete with 6 foot cable.
Features
- Compatible with 461950 - Panel Mount Tachometer
Technical specifications
Connection | Litzen | |
Detecting distance | 3 mm | |
Length | 92 mm | |
Assembly | Aufbaumontage | |
Product type | Induktiver Sensor | |
Switching Voltage (AC) | 220 V | |
Switching Voltage (DC) | 24 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90299000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |