461830 | Extech
EXTECH 461830 STROBOSCOPE 115V
Order No.: 22K0774
EAN: 793950468302
MPN:
461830
Unit Price (€ / pc.)
379.3125 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
379.31 € *
Price list
Quantity
Price per unit*
1 pcs.
379.3125 €
5 pcs.
341.3753 €
*incl. VAT plus shipping costs
Subject to prior sale
Stroboscope, 461830, extech
The Extech 461830 is a digital StroboTach tachometer. Freeze motion and analyze rotating objects without contact. Checks and analyzes motion and speed by simply aiming and synchronizing its flash rate (FPM) with a rotating object. Ideal for measuring the speed of moving gears, fans, pumps, motors and other equipment used in general maintenance, production, quality control, or laboratories. Complete with 6 ft power cord, handle and can be tripod mounted.
Features
- Checks and analyzes motion and speed by simply aiming and synchronizing its flash rate (fpm) with a rotating object
- RPMs on 4 digit LED display
- High accuracy over a wide, dynamic range via exclusive microcomputer LSI circuit and crystal control time-base
- Ideal for measuring the speed of moving gears, fans, pumps, motors and other equipment
- Tripod mount for stationary use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tachometer | |
| measurement range | 100 to 10000 rpm | |
| Accuracy | ±0.05 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90292038 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |