461831-NIST | Extech
EXTECH 461831-NIST TACHOMETER WITH NIST 461831
Order No.: 22K0777
EAN: 4099891468712
MPN:
461831-NIST
Unit Price (€ / pc.)
519.4231 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
519.42 € *
Price list
Quantity
Price per unit*
1 pcs.
519.4231 €
5 pcs.
467.4796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital StroboTach, 461831-NIST, extech
Freeze motion and analyze rotating objects without contact. The 461831 checks and analyzes motion and speed by simply aiming and synchronizing its flash rate (FPM) with a rotating object ideal for measuring the speed of moving gears, fans, pumps, motors and other equipment used in general maintenance, production, quality control, or laboratories.
Features
- Checks and analyzes motion and speed by simply aiming and synchronizing its flash rate (fpm) with a rotating object
- RPMs on 4 digit LED display
- High accuracy over a wide, dynamic range via exclusive microcomputer LSI circuit and crystal control time-base
- Ideal for measuring the speed of moving gears, fans, pumps, motors and other equipment
- Tripod mount for stationary use
Technical specifications
Genauigkeit | ±0,05 % | |
Messbereich | 100 bis 10000 U/min |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90292038 |
Compliance
RoHS konform | Yes |
SVHC frei | Yes |