461891 | Extech

EXTECH 461891 TACHOMETER, CONTACT

Order No.: 22K0778
EAN: 4099891468729
MPN:
461891
461891 Extech Rotational Speed
Image may differ
Unit Price (€ / pc.)
246.0682 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
246.07 € *
Price list
Quantity
Price per unit*
1 pcs.
246.0682 €
5 pcs.
221.4590 €
*incl. VAT plus shipping costs
**Subject to prior sale

High Precision Contact Tachometer, 461891, extech

The 461891 is a contact Tachometer. Surface wheels measure contact surface speeds (10 to 9,999 rpm) of rotating objects. The memory button holds last reading and recalls min/max readings display. Complete with wheels for linear surface speed (0.2 to 6560 feet/minute; 0.05 to 1999.9 meters/minute) or RPM measurements. Comes with cone tip, flat tip and spare wheel for surface speed measurements, four AA batteries, carrying case, and user manual.

Features

  • 0.05% basic accuracy
  • Make contact measurements of rotating objects
  • Measure linear surface speeds in ft/min or m/min using three accessory wheels provided
  • Recalls Last/MAX/MIN values
Technical specifications
Accuracy ±0,05 %
measurement range 0,5 bis 20000 U/min
Product type Tachometer
Logistics
Country of origin TW
Customs tariff number 90292038
Compliance
RoHS conform Yes
SVHC free Yes