461895 | Extech

EXTECH 461895 TACHOMETER,

Order No.: 22K0782
EAN: 4099891468767
MPN:
461895
461895 Extech Rotational Speed
Image may differ
Unit Price (€ / pc.)
361.1055 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
361.11 € *
Price list
Quantity
Price per unit*
1 pcs.
361.1055 €
5 pcs.
325.0009 €
*incl. VAT plus shipping costs
Subject to prior sale

Combination Contact/Photo Tachometer, 461895, extech

461895 Combines both contact (0. 5 to 19,999 RPM) and non-contact (5 to 99,999 RPM) models for use in virtually all tachometer applications. Uses visible light for non-contact measurements up to 6in. (150mm) from target. Comes with wheels for linear surface speed (0.2 to 6560 ft/m; 0.05 to 1999.9 m/m) or RPM measurements, 4 AA batteries, 23in. (0.6m) reflective tape, and carrying case.

Features

  • Characters on display reverse direction depending on contact or photo mode
  • Uses visible light to read up to 6" (150mm) from target
  • Memory/readings button holds last reading for 5 min and recalls min/max readings
Technical specifications
Filter Property Value
Product type tachometer
measurement range 5 to 99999 rpm
Accuracy ±0.05 %
Logistics
Property Value
Country of origin TW
Customs tariff number 90292038
Compliance
Property Value
RoHS conform Yes
SVHC free Yes