461920 | Extech

EXTECH 461920 TACHOMETER, COUNTER

Order No.: 22K0784
EAN: 4099891468781
MPN:
461920
461920 Extech Rotational Speed
Image may differ
Unit Price (€ / pc.)
197.9089 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
197.91 € *
Price list
Quantity
Price per unit*
1 pcs.
197.9089 €
5 pcs.
178.1192 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tachometer, 461920, extech

Extech's 461920 is a tachometer for RPM measurements. Make safe, non-contact RPM measurements (2 to 99,999 RPM) of rotating objects by pointing the integral laser (1.6-ft. target distance) at the reflective tape placed on the object to be measured. Complete with 9-Volt battery, reflective tape and user manual.

Features

  • Make non-contact RPM measurements of rotating objects
  • Use reflective tape on object to be measured and point the integral laser
  • Large 5 digit LCD display with backlighting
  • Memory button for Last/MAX/MIN readings
  • Counter function counts up to 99,999 revolutions
  • Rugged, double molded housing
Technical specifications
Accuracy ±0,05 %
measurement range 2 bis 99999 U/min
Product type Tachometer
Logistics
Country of origin CN
Customs tariff number 90292038
Compliance
RoHS conform Yes
SVHC free Yes