461950 | Extech

EXTECH 461950 TACHOMETER, PANEL MOUNT

Order No.: 22K0786
EAN: 4099891468804
MPN:
461950
461950 Extech Rotational Speed
Image may differ
Unit Price (€ / pc.)
230.0151 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
230.02 € *
Price list
Quantity
Price per unit*
1 pcs.
230.0151 €
5 pcs.
207.0124 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tachometer, 461950, extech

The 461950 is a 1/8 DIN Panel Tachometer. Measure rotational motor speed, moving fans, pumps, gears, propeller devices. Choice of 2 sensor pickup types: Proximity sensor-0.1 in. (3 mm) target distance, range up to 36,000rpm (600Hz); Photoelectric sensor-0.4 in. (10 mm) target distance, range up to 6,000rpm (100Hz). 1/8 DIN size. Powered by 115/230VAC 50/60Hz.

Features

  • Measure revolutions per minute from 5 to 99,990 revolutions per minute with a microprocessor quartz crystal accuracy of 0.05%.
  • Large LED display updated 1/sec (rpm<60)
  • Resolution: 0.1 rpm (5 to 1000 rpm), 1 rpm (1000 to 999 rpm), 10 rpm (10,000 rpm to 99,990 rpm)
  • Unique design allows speed measurements of a single hole gear or disc, eliminating the need for special gears
  • Optional proximity and photo sensors
Technical specifications
Accuracy ±0,05 %
measurement range 5 bis 99990 U/min
Product type Tachometer
Logistics
Country of origin TW
Customs tariff number 90292038
Compliance
RoHS conform Yes
SVHC free Yes