461995-NIST | Extech
EXTECH 461995-NIST TACHOMETER WITH NIST 461995
Order No.: 22K0789
EAN: 4099891468835
MPN:
461995-NIST
Unit Price (€ / pc.)
453.0330 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
453.03 € *
Price list
Quantity
Price per unit*
1 pcs.
453.0330 €
5 pcs.
407.7297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tachometer, 461995-NIST, extech
This tachometer offers both contact (0.5 to 19,999 rpm) and non-contact (10 to 99,999 rpm) tachometer functions for use in virtually any application. Laser-guided non-contact measurements at a distance of up to 6.5 ft (2 m) for added safety and convenience. Supplied with wheels for linear surface speed (0.2 to 6560 ft./minute; 0.05 to 1999.9 m/minute) or speed measurement, 4 AA batteries, 23 in. (0.6 m) reflective tape, carrying case and user manual.
Features
- characters on the display in reverse direction depending on contact or photo mode
- Uses a laser for non-contact measurements over long distances up to 2 m (6.5 ft)
- Memory/read key holds the last measured value for 5 minutes and recalls min/max measured values
Technical Data
- Max rpm resolution: 0.1 rpm
- Laser: Yes
- Longitude: 216 mm
- Width: 66 mm
- Height: 38 mm
Technical specifications
Accuracy | ±0,05 % | |
measurement range | 10 bis 99999 U/min | |
Product type | Drehzahlmesser |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90292038 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |