RPM33-NIST | Extech
EXTECH RPM33-NIST LASER PHOTO/CONTACT TACHOMETER
Order No.: 22K0794
EAN: 4099891468880
MPN:
RPM33-NIST
Unit Price (€ / pc.)
296.9526 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
296.95 € *
Price list
Quantity
Price per unit*
1 pcs.
296.9526 €
5 pcs.
267.2502 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tachometer, RPM33-NIST, extech
The RPM33 provides both contact (2 to 19,999 rpm) and non-contact (2 to 99,999 rpm) RPM measurements for enhanced versatility. Laser guided non-contact RPM measurements taken up to 1.6-foot (500mm) away for added safety. Readings are displayed on the large five-digit backlit LCD. Store/recall 10 data sets in memory with 4 parameters (measurement, max, min and average). Comes with contact wheel for linear surface speed (0.2 to 6560 feet/minute; 0 to 1999.9 meters/minute) or RPM measurements, 9-volt battery, reflective tape, carrying case, and user manual.
Features
- Large 5 digit backlit LCD display
- Microprocessor based with quartz crystal oscillator to maintain high accuracy
- Store/recall 10 data sets in memory with 4 parameters (measurement, max, min and average)
- Wide RPM (photo and contact) and Linear Surface Speed/Length (contact) measurements
- Laser guided for greater distance non-contact measurements up to 1.6ft (500mm)
- Complete with contact wheel for rpm or linear surface speed/length, 9V battery, reflective tape and soft case
Technical specifications
Accuracy | ±0,05 % | |
measurement range | 2 bis 99999 U/min | |
Product type | Tachometer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90292038 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |