382000 | Extech
Measuring leads with crocodile clips, black/red/blue/yellow for measuring instruments, 382000
Order No.: 22K0389
EAN: 4099891479121
MPN:
382000
Unit Price (€ / pc.)
113.6212 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
113.62 € *
Price list
Quantity
Price per unit*
1 pcs.
113.6212 €
5 pcs.
102.2567 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage Test Leads, 382000, extech
Voltage Test Leads with Alligator Clips (4 leads)
Technical Data
- Color: black/blue/red/yellow
Technical specifications
Ausführung | schwarz/rot/blau/gelb | |
Geeignet für | Messgeräte | |
Zubehörart | Messleitungen mit Krokodilklemmen |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
SVHC frei | Yes |