382253 | Extech
Ground spike, for earth ground resistance tester kit, 382253
Order No.: 22K0956
EAN: 4099891477172
MPN:
382253
Unit Price (€ / pc.)
58.7979 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
58.80 € *
Price list
Quantity
Price per unit*
1 pcs.
58.7979 €
5 pcs.
52.9193 €
*incl. VAT plus shipping costs
**Subject to prior sale
Earth Bars, 382253, extech
The 382253 are Earth Bars for Extech's Model 382252 Earth Ground Resistance Tester. Use as replacements or spare bars. The 382253 earth bars are durable, lightweight and come in a pack of two.
Features
- Compatible with 382252 - Earth Ground Resistance Tester Kit
Technical specifications
Geeignet für | Erdwiderstandstestset | |
Zubehörart | Erdspieß |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90309000 |
Compliance
RoHS konform | Yes |
SVHC frei | Yes |