409996 | Extech
Suitcase, for testing devices, 409996
Order No.: 22K0322
EAN: 4099891476786
MPN:
409996
Unit Price (€ / pc.)
25.3589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.36 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3589 €
5 pcs.
22.8242 €
*incl. VAT plus shipping costs
**Subject to prior sale
Medium Carrying Case, 409996, extech
The 409996 is a Medium Carrying Case for Extech Meters. Store your Extech test instruments and accessories in a protective soft vinyl carrying case. Protects from dirt or debris. Available with a 6 month warranty.
Features
- Attractive soft cases conveniently stores and protects
Technical Data
- Length: 183 mm
- Width: 95 mm
- Hight: 60 mm
Technical specifications
Suitable for | Prüfgeräte | |
Product type | Koffer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42021291 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |