650470 | Extech
Buffer capsule, for conductivity meter, 650470
Order No.: 22K0655
EAN: 4099891477103
MPN:
650470
As an alternative, we recommend the following item:

Tripak buffer bag, for conductivity meter, PH103
Order No.: 22K0303
Manufacturer: Extech
per pc. 52.0982 € *
*incl. VAT plus shipping costs
Tripak Dry Powder Buffer Capsules, 650470, extech
The 650470 is a set of Tripak Dry Powder Buffer Capsules. Provides convenient calibration solutions in capsules for pH meters. Includes 3 vials (10 capsules each) of 4, 7 and 10 pH dry powder buffers and one dispenser vial of color key preservative.
Features
- Includes 3 vials (10 capsules each) of 4, 7 and 10 pH dry powder buffers and one dispenser vial of color key preservative.
- Dissolve 1 capsule in 100mL of distilled water to prepare buffer solution (accurate up to ±0.02 pH)
Technical specifications
Suitable for | Leitfähigkeitsmessgeräte | |
Product type | Pufferkapsel |
Download
Logistics
Country of origin | US |
Customs tariff number | 90278930 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |