CL207 | Extech
Chlorine standard, for chlorine meter, CL207
Unit Price (€ / pc.)
83.1810 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Chlorine Calibration Standard, CL207, extech
The CL207 is a Chlorine Calibration Standard for CL200 ExStik Waterproof Chlorine Meter. Product comes with 3 ampules.
Features
- 1ppm standard for chlorine meter calibration
- Complete with 3 ampules (20mL each) 1ppm calibration standards
Technical specifications
Suitable for | Chlormessgerät | |
Product type | Chlor Standard |
Download
Logistics
Country of origin | US |
Customs tariff number | 22019000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |