EC-12880-P | Extech

Pint size bottles, for conductivity meter, EC-12880-P

Order No.: 22K0308
EAN: 4099891476656
MPN:
EC-12880-P
Series: EC
Extech
EC-12880-P Extech T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
38.7226 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.72 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7226 €
5 pcs.
34.8551 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pint size bottles, EC-12880-P, extech

Extech EC-12880-P are two bottles of 12880µS Conductivity Standard, 1 pint each of premade solution. EC-12880-P is for use with Extech Conductivity meters like the EC400 ExStik Conductivity/TDS/Salinity Meter or DO610 ExStik II DO/pH/Conductivity Kit.

Features

  • 12880µS conductivity standard
  • Comes in convenient pint size plastic bottles
Technical specifications
Suitable for conductivity meter
Accessory Type Pint size bottles
Logistics
Country of origin US
Customs tariff number 31042010
Compliance
RoHS conform Yes
SVHC free Yes