EC-1413-P | Extech

Calibration solution, for conductivity meter, EC-1413-P

Order No.: 22K0309
EAN: 4099891476663
MPN:
EC-1413-P
Series: EC
EC-1413-P Extech T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
38.7226 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
38.72 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7226 €
5 pcs.
34.8551 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductivity Standard, EC-1413-P, extech

Extech EC-1413-P are two bottles of 1413 muS Conductivity Standard, 1 pint each of premade solution. EC-1413-P is for use with Extech Conductivity meters like the EC400 ExStik Conductivity/TDS/Salinity Meter or DO610 ExStik II DO/pH/Conductivity Kit.

Features

  • 1413µS conductivity standard
  • Comes in convenient pint size plastic bottles
Technical specifications
Suitable for Leitfähigkeitsmessgeräte
Product type Kalibrierungslösung
Logistics
Country of origin US
Customs tariff number 31042010
Compliance
RoHS conform Yes
SVHC free Yes