EC-84-P | Extech
Pint size bottles, for conductivity meter, EC-84-P
Unit Price (€ / pc.)
40.0673 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.07 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0673 €
5 pcs.
36.0570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductivity Standard, EC-84-P, extech
EC-84-P 84µS are two bottles of Conductivity Standard, 1 pint each of pre-made solution. EC-84-P 84µS is for use with Extech Conductivity meters like the EC400 ExStik Conductivity/TDS/Salinity Meter or DO610 ExStik II DO/pH/Conductivity Kit.
Features
- 84µS conductivity standard
- Comes in convenient pint size plastic bottles
Technical specifications
Suitable for | Leitfähigkeitsmessgeräte | |
Product type | Pint-Format Flaschen |
Download
Logistics
Country of origin | US |
Customs tariff number | 31042010 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |