EC405 | Extech

Conductivity measuring cell, for conductivity meter, EC405

Order No.: 22K0662
EAN: 4099891477110
MPN:
EC405
Series: EC
EC405 Extech T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
60.1307 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
60.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.1307 €

Replacement Conductivity Cell Module, EC405, extech

The EC405 is an ExStik® Replacement Conductivity Cell Module. For use with the Extech Model EC400 Conductivity/TDS/Salinity Meter. Easy to clean, rugged conductivity cell module. Product comes with a one year warranty.

Features

  • Easy to clean, rugged conductivity cell module
  • Measures Conductivity, TDS, Salinity and Temperature
  • Non-interchangeable with ExStik® pH, Chlorine or ORP Meter
  • Complete with protective connector cap
  • ATC via built-in Pt-100Ohm sensor
Technical specifications
Suitable for Leitfähigkeitsmessgeräte
Product type Leitfähigkeitsmesszelle
Logistics
Country of origin TW
Customs tariff number 90278930
Compliance
RoHS conform Yes
SVHC free Yes