EX050 | Extech

Extension cable, for water quality meters, EX050

Order No.: 22K0404
EAN: 4099891476908
MPN:
EX050
Series: EX
Extech
EX050 Extech T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
120.3090 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
120.31 € *
Price list
Quantity
Price per unit*
1 pcs.
120.3090 €
5 pcs.
108.2781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension cable, EX050, extech

The EX050 is an ExStik 16 ft. Extension Cable with Probe Guard/Weight. For use with the Extech DO600 Waterproof ExStik II Dissolved Oxygen Meter.

Features

  • Optional 16ft (5m) cable with probe guard/weight
  • Attaches to ExStik® meter for taking remote measurements
  • Helps keep electrode submerged and protected in liquid samples
  • Compatible with PH150, EC400, EC500, DO600, and FL700 meters
Technical specifications
Geeignet für Wasserqualitätsmessgeräte
Zubehörart Verlängerungskabel
Logistics
Ursprungsland TW
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
SVHC frei Yes