MO200-PINS | Extech
Replacement pins, for moisture meter, MO200-PINS
Order No.: 22K0549
EAN: 4099891477028
MPN:
MO200-PINS
Unit Price (€ / pc.)
26.6917 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.69 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6917 €
5 pcs.
24.0261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Pins, MO200-PINS, extech
The MO200-PINS is a set of Moisture Meter Replacement Pins. Product is for use with Extech MO210, MO260, and MO265 Moisture Meters and is field replaceable. This product comes with fifty durable pins.
Technical specifications
Suitable for | Feuchtigkeitsmessgeräte | |
Product type | Ersatzstifte |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |