MO290-EP | Extech

Extension, for humidity sensor, MO290-EP

Order No.: 22K0551
EAN: 4099891477042
MPN:
MO290-EP
MO290-EP Extech T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
106.9572 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
106.96 € *
Price list
Quantity
Price per unit*
1 pcs.
106.9572 €
5 pcs.
96.2591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension Moisture Probe, MO290-EP, extech

The MO290-EP is an Extension Moisture Probe with dual sharp pins. Pins measure 3.4 in.(8.5cm) long, product features a 30 in. cable length. Moisture Probe can be used with MO290-EXT probe extenders to increase the working distance of the probe up to 23 in. when 2 extenders are combined together.

Technical specifications
Suitable for Feuchtigkeitsfühler
Product type Verlängerung
Logistics
Country of origin CN
Customs tariff number 90259000
Compliance
RoHS conform Yes
SVHC free Yes