MO290-HP | Extech
Moisture hammer probe, for moisture meter, MO290-HP
Order No.: 22K0552
EAN: 4099891477059
MPN:
MO290-HP
Unit Price (€ / pc.)
180.5111 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
180.51 € *
Price list
Quantity
Price per unit*
1 pcs.
180.5111 €
5 pcs.
162.4588 €
*incl. VAT plus shipping costs
**Subject to prior sale
Moisture Hammer Probe, MO290-HP, extech
Moisture Hammer Probe for select Extech Moisture Meters. Hammer probe has 2 sharp pins for penetrating hard surfaces. Pins are 1.6 in.(4 cm) long. For use with select Extech moisture meters that accept external moisture probes. Comes with 4 pins.
Technical Data
- Cable Length: 0,8 m
- Hammer length: 33 cm
- Pin length: 4 cm
- Weight: 1,9 kg
Technical specifications
Suitable for | Feuchtigkeitsmessgeräte | |
Product type | Feuchte-Hammersonde |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |