MO290-P | Extech
Replacement pin moisture probe, for MO290/295, MO290-P
Order No.: 22K0553
EAN: 4099891477066
MPN:
MO290-P
Unit Price (€ / pc.)
93.5816 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
93.58 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5816 €
5 pcs.
84.2282 €
*incl. VAT plus shipping costs
Subject to prior sale
Moisture Pin Probe, MO290-P, extech
The MO290-P is a Moisture Pin Probe for use as spares or replacement probes with select Extech Moisture Meters (MO290/MO295/MO297/MO300). Includes two durable, sharp, 0.4" (1cm) length pins assembled on probe.
Features
- Compatible with MO290/MO295/MO297/MO300 Moisture Meters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement pin moisture probe | |
| Suitable for | MO290/295 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |