PH4-P | Extech

Buffer solution, for conductivity meter, PH4-P

Order No.: 22K0306
EAN: 4099891476632
MPN:
PH4-P
Series: pH
PH4-P Extech T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
37.3898 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
37.39 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3898 €
5 pcs.
35.1407 €
15 pcs.
33.7960 €
50 pcs.
32.3085 €
150 pcs.
30.9638 €
*incl. VAT plus shipping costs
**Subject to prior sale

Buffer Solution, PH4-P, extech

Pint size bottles with 4pH buffer solution

Features

  • 4pH buffer solution
  • Comes in convenient pint size plastic bottles
Technical specifications
Suitable for Leitfähigkeitsmessgeräte
Product type Puffer-Lösung
Logistics
Country of origin US
Customs tariff number 28352400
Compliance
RoHS conform Yes
SVHC free Yes