PQ3210 | Extech

Current clamp probes, 1200 A, red/yellow/blue for PQ3350, PQ3210

Order No.: 22K0890
EAN: 4099891479176
MPN:
PQ3210
Series: PQ
Extech
PQ3210 Extech T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
987.1288 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
987.13 € *
Price list
Quantity
Price per unit*
1 pcs.
987.1288 €
5 pcs.
888.4183 €
*incl. VAT plus shipping costs
**Subject to prior sale

Current Clamp Probes, PQ3210, extech

The PQ3210 is a set of 1200 Amp flex clamps (set of 3) for PQ3350 analyzer. These probes are 12 in. (304 mm) for wrapping around bus bars.

Features

  • Compatible with PQ3350 - 3-Phase Power and Harmonics Analyzer
Technical specifications
Ausführung 1200 A, rot/gelb/blau
Geeignet für PQ3350
Zubehörart Stromzangen-Sonden
Logistics
Ursprungsland TW
Zolltarifnummer 90303100
Compliance
RoHS konform Yes
SVHC frei Yes