PQ3220 | Extech
Current clamp probes, 3000 A, red/yellow/blue for PQ3350, PQ3220
Unit Price (€ / pc.)
1,056.6843 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,056.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1,056.6843 €
5 pcs.
951.0123 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible Current Clamp Probes, PQ3220, extech
The PQ3220 is a set of 3000 Amp flex clamps (set of 3) for PQ3350 analyzer. 24 in. (609 mm) for wrapping around bus bars.
Features
- Compatible with PQ3350 - 3-Phase Power and Harmonics Analyzer
Technical specifications
Ausführung | 3000 A, rot/gelb/blau | |
Geeignet für | PQ3350 | |
Zubehörart | Stromzangen-Sonden |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 90309000 |
Compliance
RoHS konform | Yes |
SVHC frei | Yes |