PQ34-12 | Extech

Clamp probes, 1200 A, opening 50 mm for PQ3450/PQ3470, PQ34-12

Order No.: 22K0961
EAN: 4099891479190
MPN:
PQ34-12
Series: PQ
PQ34-12 Extech T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
797.1810 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
797.18 € *
Price list
Quantity
Price per unit*
1 pcs.
797.1810 €
5 pcs.
717.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clamp meter probes, PQ34-12, extech

The PQ34-12 is a set of 1200 Amp current clamp probes. For use with the Extech PQ3450 and PQ3470 analyzers. Featuring a 2 in. (50 mm) jaw size. Product comes with three current clamp probes and a year warranty.

Features

  • Compatible with PQ3450 - 3-Phase Power Analyzer/Datalogger
  • Compatible with PQ3470 - 3-Phase Graphical Power & Harmonics Analyzer/Datalogger

Technical Data

  • Frequency range: 45 to 400 Hz
  • Max. Jaw Open Size: 50 mm
Technical specifications
Product type Klemm-Messsonden
Version 1200 A, Öffnung 50 mm
Suitable for PQ3450/PQ3470
Logistics
Country of origin TW
Customs tariff number 90309000
Compliance
RoHS conform Yes
SVHC free Yes