PQ34-2 | Extech

Clamp probes, 200 A, opening 19 mm for PQ3450/PQ3470, PQ34-2

Order No.: 22K0962
EAN: 4099891479206
MPN:
PQ34-2
Series: PQ
PQ34-2 Extech T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
592.5248 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
592.52 € *
Price list
Quantity
Price per unit*
1 pcs.
592.5248 €
5 pcs.
533.2747 €
*incl. VAT plus shipping costs
Subject to prior sale

Current Clamp Probes, PQ34-2, extech

The PQ34-2 is a set of 200 Amp current clamp probes. Use with the Extech PQ3450 and PQ3470 analyzers. Featuring a 0.8 in. (19 mm) jaw size. Product comes with three current clamp probes and a year warranty.

Features

  • Compatible with PQ3450 - 3-Phase Power Analyzer/Datalogger
  • Compatible with PQ3470 - 3-Phase Graphical Power & Harmonics Analyzer/Datalogger
Technical specifications
Filter Property Value
Product type clamp probes
Version 200 A, opening 19 mm
Suitable for PQ3450/PQ3470
Logistics
Property Value
Country of origin TW
Customs tariff number 90309000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes