RH300-CAL | Extech
Calibration kit, for moisture meter, RH300-CAL
Unit Price (€ / pc.)
76.1719 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.17 € *
Price list
Quantity
Price per unit*
1 pcs.
76.1719 €
5 pcs.
68.5559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Humidity Calibration Kit, RH300-CAL, extech
The RH300-CAL is a kit which contains 33% and 75% humidity calibration bottles. Used for verifying calibration of the 445815 humidity meter. Bottles have small opening designed to snuggly fit the remote sensor probe.
Features
- Bottles designed with small opening for snugged fit of the sensor
- Includes 33%RH and 75%RH calibration bottles
Technical specifications
Suitable for | Feuchtigkeitsmessgeräte | |
Product type | Kalibrierungsset |
Download
Logistics
Country of origin | CN |
Customs tariff number | 28273100 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |