TL808-KIT | Extech

Test lead kit, TL808-KIT

Order No.: 22K0414
EAN: 4099891476946
MPN:
TL808-KIT
Series: TL
Extech
TL808-KIT Extech T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
40.0673 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
40.07 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0673 €
5 pcs.
36.0570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Professional test lead set, TL808-KIT, extech

The TL808-KIT is an 8-piece professional test cable kit. It contains a large carrying case with a hand strap that can be used to store the kit and provides additional space for your measuring instrument. Comes with CATIII-1000V safety rating and carrying case.

Features

  • Two 1 m (42") PVC cable extensions with jacketed banana plugs at both ends
  • Two 102 mm (4") modular high performance test probe handles with 4 mm (4") banana plug tips (0.16")
  • Two standard size crocodile clips with insulated rubber sleeve
  • Two extra large, double insulated crocodile clips with sharp teeth for piercing insulated wires - jaw opening 20 mm (0.8")
  • The supplied carrying case provides storage space for the kit and additional room for your instrument
Technical specifications
Accessory Type test lead kit
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
SVHC free Yes