TL841 | Extech

Test lead kit, TL841

Order No.: 22K0419
EAN: 4099891476991
MPN:
TL841
Series: TL
Extech
TL841 Extech T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
141.7290 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
141.73 € *
Price list
Quantity
Price per unit*
1 pcs.
141.7290 €
5 pcs.
127.5561 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test Lead Kit, TL841, extech

The Extech TL841 Test Lead Kit is a test lead set with straight probes that are CAT III-1000V rated with a capacity of 16A. This kit comes with an alligator clip set with a CAT III-300V rating and a capacity of 5A. Includes the TL743 slim reach test probe set and the spade lugs which have a 0.16 inch (4mm) opening, 30VAC/60VDC and a capacity of 5A. This kit also includes the test leads, right angle, straight end and CAT III-1000V rated with a capacity of 16A. Comes with the hook tips, pincer tip and couplers and is conveniently stored in a pouch case.

Features

  • Test Lead Set with Straight Probes, CAT III-1000V, 16A
  • Alligator Clip Set, 5A, CAT III-300V
  • TL743 - Slim Reach Test Probe Set
  • Spade Lugs, 0.16" (4mm) opening, 30VAC/60VDC, 5A
  • Test Leads, Right Angle, Straight End, CAT III-1000V, 16A
  • Test Leads with Hook Tip, Pincer Tip, and Couplers
  • Conveniently stored in a pouch case
Technical specifications
Zubehörart Prüfleitungssatz
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
SVHC frei Yes