407001-PRO | Extech
Software and cables, data capture for various EXTECH measuring devices, 407001-PRO
Data Acquisition Software and USB Cable, 407001-PRO, extech
Convert specific Extech meters to a datalogger. The 407001-PRO software allows user to live stream data from compatible meters to a PC based computer/laptop while storing the collected data for later use in generating a graph or report. The data can be viewed as a list or on a chart and can be saved as a CSV or TXT formatted file and exported to a Notepad or Excel®. For products that have multi-channels, user can color code each channel. It also has a user programmable High/Low alarms that will display red (above) or blue (below) dots when readings exceed set points on the graph.
Features
- View data as a list or on a chart and save as a CSV or TXT formatted file
- Import data into Notepad or Excel
- Color code each channel for easy analysis with multi-channel meters
- User programmable High/Low alarms that will alert with red dots (above setpoint) or blue dots (below setpoint) on the graph
- Includes USB data cable, Software (Compatible with Windows® 7, 8, and 10), USB driver, and Quick Start Guide with installation instructions
| Filter | Property | Value |
|---|---|---|
| Product type | software and cables | |
| Version | data capture | |
| Suitable for | various EXTECH measuring devices |
| Property | Value |
|---|---|
| Customs tariff number | 85234910 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |