DT40M | Extech
EXTECH DT40M LASER DISTANCE METER, 40M
Unit Price (€ / pc.)
66.8304 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
66.83 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8304 €
5 pcs.
62.8201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laser Distance Meter, DT40M, extech
Extech’s DT40M measures distance up to 131ft (40m). It can calculate area and volume and the integrated Pythagorean Theorem allows the user to take indirect measurements. Other features include continuous measurement with Min/Max distance tracking, 20 point memory, addition/subtraction of sequential readings, front or rear edge reference, and a Stakeout function. Large quad backlit LCD display and double molded housing. It also has a handy built-in bubble level and comes with a wrist strap and batteries.
Features
- 2" to 131ft (0.05 to 40m) measurement range
- Automatically calculates Area and Volume
- Indirect measurement using Pythagorean theorem
- Continous mode with min/max function
- Displays Sum (+) / Difference (-) of multiple readings
- Front or rear edge reference
- Memory automatically stores 20 data points
- Stakeout function allows user to accurately mark distances between studs (for wall framing) and fence posts
- Built-in bubble level
Technical specifications
Weight | 100 g | |
Material | Stahl | |
measurement range | 0,05-40 m | |
Product type | Laser-Entfernungsmesser |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90151000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |