871515 | Extech

Universal probe, -40 to 700 °C, thermocouple type K, 871515

Order No.: 22K0459
EAN: 4099891470494
MPN:
871515
871515 Extech Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
52.0982 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
52.10 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0982 €
5 pcs.
46.8860 €
*incl. VAT plus shipping costs
**Subject to prior sale

General Purpose Type K Probe , 871515, extech

The 871515 is a type K general purpose temperature probe. This product can be used with any meter that supports type K inputs. Comes with a 6 month warranty.

Features

  • Temperature range: -40 to 1292°F (-40 to 700°C)
  • 39" (1m) cable with Type K mini connector
  • 4" (100mm) probe length; 0.126" (3.2mm) diameter
Technical specifications
max. operating temperature 700 °C
min. operating temperature -40 °C
Product type Universeller Messfühler
Technology Thermoelement Typ K
Logistics
Country of origin TW
Customs tariff number 90251900
Compliance
RoHS conform Yes
SVHC free Yes