881602 | Extech

Surface probe, -40 to 500 °C, thermocouple type K, 881602

Order No.: 22K0460
EAN: 4099891470500
MPN:
881602
881602 Extech Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
93.5816 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
93.58 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5816 €
5 pcs.
84.2282 €
*incl. VAT plus shipping costs
Subject to prior sale

Temperature probe, 881602, extech

The 881602 is a Type K Surface Probe. For use with any meter that has a Type K connector.

Features

  • High temperature range: -40 to 932°F (-40 to 500°C)
  • 70.8" (1.8m) coiled cable with Type K mini connector
  • Compatible with most multimeters that have Type K temperature function
  • 6" (150mm) probe length; 0.314" (8mm) diameter
Technical specifications
Filter Property Value
Product type surface probe
Technology thermocouple type K
min. operating temperature -40 °C
max. operating temperature 500 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 90251900
Compliance
Property Value
SVHC free Yes
RoHS conform Yes