881603 | Extech
Immersion probe, -50 to 700 °C, thermocouple type K, 881603
Order No.: 22K0461
EAN: 4099891470517
MPN:
881603
Unit Price (€ / pc.)
66.8304 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
66.83 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8304 €
5 pcs.
60.1426 €
*incl. VAT plus shipping costs
**Subject to prior sale
K Immersion probe, 881603, extech
The 881603 is an immersion probe of type K. It can be used with any measuring instrument that has a type K connection.
Features
- High temperature range: -58 to 1292°F (-50 to 700°C)
- 1.8 m (70.8 inches) spiral cable with mini plug type K
- 150 mm (6") probe length; 3.2 mm (0.126") diameter
Technical specifications
max. operating temperature | 700 °C | |
min. operating temperature | -50 °C | |
Product type | Tauchfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |