881605 | Extech

Immersion probe, -200 to 700 °C, thermocouple type K, 881605

Order No.: 22K0462
EAN: 4099891470524
MPN:
881605
881605 Extech Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
66.8304 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
66.83 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8304 €
5 pcs.
60.1426 €
*incl. VAT plus shipping costs
**Subject to prior sale

K Immersion Probe, 881605, extech

The 881605 is a Type K General Purpose Temperature Probe. For use with any meter that has a Type K connector.

Features

  • High temperature range: -328 to 1292°F (-200 to 700°C)
  • 70.8" (1.8m) coiled cable with Type K mini connector
  • 6" (150mm) probe length; 0.126" (3.2mm) diameter
Technical specifications
max. operating temperature 700 °C
min. operating temperature -200 °C
Product type Tauchfühler
Technology Thermoelement Typ K
Logistics
Country of origin TW
Customs tariff number 90251900
Compliance
RoHS conform Yes
SVHC free Yes