881616 | Extech

Magnetic grill temperature probe, -40 to 250 °C, thermocouple type K, 881616

Order No.: 22K0463
EAN: 4099891470531
MPN:
881616
881616 Extech Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
209.9517 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
209.95 € *
Price list
Quantity
Price per unit*
1 pcs.
209.9517 €
5 pcs.
188.9601 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature probe, 881616, extech

The 881616 is a Type K Magnetic Grill Temperature Probe. For use with any meter that has a Type K connector. This grill temperature probe features a temperature range from -40 to 482°F (-40 to 250°C). Comes with a 6 month warranty.

Features

  • Temperature range: -40 to 482°F (-40 to 250°C)
  • Probe surface area: 1" x 0.75"
  • 6ft teflon cable with strain relief
Technical specifications
max. operating temperature 250 °C
min. operating temperature -40 °C
Product type Magnetischer Grill-Temperaturfühler
Technology Thermoelement Typ K
Logistics
Country of origin TW
Customs tariff number 90251900
Compliance
RoHS conform Yes
SVHC free Yes