EN100-TP | Extech
Temperature probe, -10 to 100 °C, Pt1000 sensor, EN100-TP
Unit Price (€ / pc.)
133.6965 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
133.70 € *
Price list
Quantity
Price per unit*
1 pcs.
133.6965 €
5 pcs.
120.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature Probe, EN100-TP, extech
Optional RTD Temperature Probe (Pt-1000 ohm)
Technical Data
- Temperature range min: -10 °C
- Temperature range max: 100 °C
Technical specifications
Version | temperature probe | |
max. operating temperature | 100 °C | |
min. operating temperature | -10 °C | |
Technology | Pt1000 sensor |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |