TP200 | Extech
Pipe clamp temperature probe, -20 to 93 °C, thermocouple type K, TP200
Unit Price (€ / pc.)
53.4429 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
53.44 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4429 €
5 pcs.
48.0998 €
*incl. VAT plus shipping costs
**Subject to prior sale
K Pipe clamp Temperature Probe, TP200, extech
The Extech TP200 Type K Pipe Clamp Temperature Probe produces a hands-free, super heat and sub cooling temperature measurement. The spring-loaded jaw is for a secure grip on pipes from 0.25 inches (6.35mm) to 1.5 inches (38mm) in diameter. This probe is for use with any thermometer or multimeter with a Type K thermocouple input. The measurement range is from -4 to 200°F (-20 to 93°C) with and accuracy of ±3.6°F (1.8°C). The Extech TP200 Type K Pipe Clamp Temperature Probe comes complete with an attached 36 inch (0.9m) cable and a Type K connector.
Features
- Spring-loaded jaws for secure grip on tubes from 6.35 mm (0.25") to 38 mm (1.5") diameter
- For use with any thermometer or MultiMeter with a K
- Measuring range: -4 to 200°F (-20 to 93°C)
- accuracy: ±5% full scale
- Complete with connected 0.9 m (36") cable and plug type K
Technical specifications
max. operating temperature | 93 °C | |
min. operating temperature | -20 °C | |
Product type | Rohrschellen-Temperaturfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |