TP400 | Extech
Pipe clamp temperature probe, -20 to 232 °C, thermocouple type K, TP400
Unit Price (€ / pc.)
106.9572 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
106.96 € *
Price list
Quantity
Price per unit*
1 pcs.
106.9572 €
5 pcs.
96.2591 €
*incl. VAT plus shipping costs
**Subject to prior sale
High Temperature Type K Pipe Clamp, TP400, extech
The Extech TP400 Type K High Temperature Pipe Clamp Probe produces a hands-free, super heat and sub cooling temperature measurement. The spring-loaded jaw is for a secure grip on pipes from 0.25 inches (6.35mm) to 1.5 inches (38mm) in diameter. This probe is for use with any thermometer or multimeter with a Type K thermocouple input. The measurement range is from -4 to 450°F (-20 to 232°C) with an accuracy of ±3.6°F (1.8°C).
Features
- Spring-loaded jaw for secure grip on pipes from 0.25" (6.35mm) to 1.5" (38mm) diameter
- For use with any Thermometer or MultiMeter with a Type K thermocouple input
- Measurement range: -4 to 450°F (-20 to 232°C)
- Accuracy: ±3.6°F (1.8°C)
- Complete with attached 36" (0.9m) cable and Type K connector
Technical specifications
max. operating temperature | 232 °C | |
min. operating temperature | -20 °C | |
Product type | Rohrschellen-Temperaturfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |