TP870 | Extech
Temperature probe, -40 to 250 °C, Thermocouple type K, TP870
Unit Price (€ / pc.)
20.6584 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.66 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6584 €
5 pcs.
18.5878 €
*incl. VAT plus shipping costs
**Subject to prior sale
K Temperature Probe, TP870, extech
The TP870 is a Type K temperature probe with mini connector and temperature range from -40 to 250-Degrees C. This type K mini connector is compatible with most meters that have Type K temperature function.
Features
- Temperature range: -40 to 482°F (-40 to 250°C)
- Mini plug connector type K
- Compatible with most multimeters with K-type temperature function
Technical specifications
max. operating temperature | 250 °C | |
min. operating temperature | -40 °C | |
Product type | Temperaturfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |