TP873-5M | Extech
Temperature probe, -30 to 300 °C, thermocouple type K, TP873-5M
Unit Price (€ / pc.)
40.0673 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
40.07 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0673 €
5 pcs.
36.0570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature Probe, TP873-5M, extech
The TP873-5M is an extra-long bead wire type K temperature probe. The TP873-5M is a 5 meter long temperature probe with a mini connector and banana plug adaptor.
Features
- Long cable - 5m (16.4ft)
- Temperature range: -22 to 572°F (-30 to 300°C)
- Mini plug type K and banana plug adapter
- Compatible with most multimeters with K-type temperature function
Technical specifications
max. operating temperature | 300 °C | |
min. operating temperature | -30 °C | |
Product type | Temperaturfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |