TP873 | Extech

Temperature probe, -30 to 300 °C, thermocouple type K, TP873

Order No.: 22K0562
EAN: 4099891470593
MPN:
TP873
Series: TP
TP873 Extech Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
19.9920 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9920 €
5 pcs.
17.9928 €
*incl. VAT plus shipping costs
**Subject to prior sale

K Temperature Probe, TP873, extech

The TP873 is a Bead Wire Type K Temperature Probe. Compatible with most test instruments that have a Type K Temperature input.

Features

  • Temperature range: -22 to 572°F (-30 to 300°C)
  • Type K mini connector and banana plug adaptor
  • Compatible with most multimeters that have Type K temperature function
Technical specifications
max. operating temperature 300 °C
min. operating temperature -30 °C
Product type Temperaturfühler
Technology Thermoelement Typ K
Logistics
Country of origin CN
Customs tariff number 90259000
Compliance
RoHS conform Yes
SVHC free Yes